5990K40107F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5990K10107F

DigiKey Part Number
350-5990K10107FTR-ND - Tape & Reel (TR)
350-5990K10107FCT-ND - Cut Tape (CT)
350-5990K10107FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5990K10107F
Description
SMD LED REVERSE MOUNT 3.2X1.25X1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 633nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.19mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.20mm L x 1.25mm W
Height (Max)
1.07mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 322
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,62000 Kč5,62 Kč
103,89100 Kč38,91 Kč
1002,74020 Kč274,02 Kč
5002,21042 Kč1 105,21 Kč
1 0002,03524 Kč2 035,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,84535 Kč5 536,05 Kč
6 0001,72745 Kč10 364,70 Kč
9 0001,66693 Kč15 002,37 Kč
15 0001,59850 Kč23 977,50 Kč
21 0001,55777 Kč32 713,17 Kč
30 0001,51801 Kč45 540,30 Kč
75 0001,43020 Kč107 265,00 Kč
150 0001,37552 Kč206 328,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,62000 Kč
Unit Price with VAT:6,80020 Kč