
156120BS82500 | |
|---|---|
DigiKey Part Number | 732-11420-2-ND - Tape & Reel (TR) 732-11420-1-ND - Cut Tape (CT) 732-11420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 156120BS82500 |
Description | LED BLUE CLEAR 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 156120BS82500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 50 | 9,44920 Kč | 472,46 Kč |
| 100 | 6,78240 Kč | 678,24 Kč |
| 500 | 6,19442 Kč | 3 097,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,36205 Kč | 10 724,10 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |





