
155124YS73200 | |
|---|---|
DigiKey Part Number | 732-5027-2-ND - Tape & Reel (TR) 732-5027-1-ND - Cut Tape (CT) 732-5027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 155124YS73200 |
Description | LED YELLOW CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 2-SMD, Side View |
Datasheet | Datasheet |
EDA/CAD Models | 155124YS73200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 2-SMD, Side View | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 50 | 3,94760 Kč | 197,38 Kč |
| 100 | 3,42270 Kč | 342,27 Kč |
| 500 | 3,30928 Kč | 1 654,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,70349 Kč | 8 110,47 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |






