


155124RG73200 | |
|---|---|
DigiKey Part Number | 732-11415-2-ND - Tape & Reel (TR) 732-11415-1-ND - Cut Tape (CT) 732-11415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 155124RG73200 |
Description | LED GREEN/RED CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 624nm Red LED Indication - Discrete 3.3V Green, 2V Red 2-SMD, Side View |
Datasheet | Datasheet |
EDA/CAD Models | 155124RG73200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.20mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm Green, 632nm Red | |
Features | - | |
Package / Case | 2-SMD, Side View | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 50 | 8,96620 Kč | 448,31 Kč |
| 100 | 6,42540 Kč | 642,54 Kč |
| 500 | 5,85844 Kč | 2 929,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,07984 Kč | 15 239,52 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |







