
15427285BA242 | |
|---|---|
DigiKey Part Number | 732-15427285BA242TR-ND - Tape & Reel (TR) 732-15427285BA242CT-ND - Cut Tape (CT) 732-15427285BA242DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15427285BA242 |
Description | WL-SIQW SMT INFRARED QFN LED WAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.2V 1.5A 350mW/sr @ 1A (Typ) 120° 1108 (2720 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 15427285BA242 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 350mW/sr @ 1A (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 10 | 113,93500 Kč | 1 139,35 Kč |
| 50 | 104,75900 Kč | 5 237,95 Kč |
| 100 | 95,49890 Kč | 9 549,89 Kč |
| 500 | 90,79074 Kč | 45 395,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 74,17544 Kč | 74 175,44 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |




