


15412085A3060 | |
|---|---|
DigiKey Part Number | 732-12009-2-ND - Tape & Reel (TR) 732-12009-1-ND - Cut Tape (CT) 732-12009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15412085A3060 |
Description | WL-SIRW SMD INFRARED REVERSE MOU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 15mW/sr @ 20mA 30° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 15412085A3060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | - | |
Radiant Intensity (Ie) Min @ If | 15mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 100 | 10,12100 Kč | 1 012,10 Kč |
| 500 | 9,36510 Kč | 4 682,55 Kč |
| 1 000 | 8,58818 Kč | 8 588,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,79328 Kč | 13 586,56 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |










