1541201NC3060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1541201NC3060

1541201NC3060

DigiKey Part Number
732-13440-2-ND - Tape & Reel (TR)
732-13440-1-ND - Cut Tape (CT)
732-13440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1541201NC3060
Description
SENSOR PHOTO 940NM TOP VIEW 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Phototransistors 940nm Top View 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1541201NC3060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
940nm
Viewing Angle
30°
Power - Max
150 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 369
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,17000 Kč9,17 Kč
107,97800 Kč79,78 Kč
507,01980 Kč350,99 Kč
2506,31148 Kč1 577,87 Kč
5005,64494 Kč2 822,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,63051 Kč9 261,02 Kč
Manufacturers Standard Package
Unit Price without VAT:9,17000 Kč
Unit Price with VAT:11,09570 Kč