Infrared (IR) Emitter 850nm 1.5V 100mA 35mW/sr @ 50mA 35° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared (IR) Emitter 850nm 1.5V 100mA 35mW/sr @ 50mA 35° Radial
WEbinar Powered by Digi-Key Infrared and Photodetectors

15400585A3590

DigiKey Part Number
732-11412-ND
Manufacturer
Manufacturer Product Number
15400585A3590
Description
LED IR 850NM 100MA RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.5V 100mA 35mW/sr @ 50mA 35° Radial
Datasheet
 Datasheet
EDA/CAD Models
15400585A3590 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
35mW/sr @ 50mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
35°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
5018,22200 Kč911,10 Kč
10013,00200 Kč1 300,20 Kč
50011,83280 Kč5 916,40 Kč
1 00010,66362 Kč10 663,62 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč