Phototransistors 850nm Top View Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1540052NA3090

DigiKey Part Number
732-1540052NA3090-ND
Manufacturer
Manufacturer Product Number
1540052NA3090
Description
WL-TTRW THT PHOTOTRANSISTOR ROUN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Phototransistors 850nm Top View Radial
Datasheet
 Datasheet
EDA/CAD Models
1540052NA3090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
300 nA
Wavelength
850nm
Viewing Angle
30°
Power - Max
75 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,11800 Kč71,18 Kč
505,68620 Kč284,31 Kč
2505,22348 Kč1 305,87 Kč
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč