Ultraviolet (UV) Emitter 405nm 3.5V 800mA 130° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15335340AA350

DigiKey Part Number
732-10851-2-ND - Tape & Reel (TR)
732-10851-1-ND - Cut Tape (CT)
732-10851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15335340AA350
Description
LED UV 405NM 800MA SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 405nm 3.5V 800mA 130° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
15335340AA350 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
800mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
405nm
Voltage - Forward (Vf) (Typ)
3.5V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1287,04000 Kč287,04 Kč
50260,92120 Kč13 046,06 Kč
250229,52996 Kč57 382,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500204,48356 Kč102 241,78 Kč
1 000186,32218 Kč186 322,18 Kč
Manufacturers Standard Package
Unit Price without VAT:287,04000 Kč
Unit Price with VAT:347,31840 Kč