Ultraviolet (UV) Emitter 405nm 3.5V 800mA 130° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15335340AA350

DigiKey Part Number
732-10851-2-ND - Tape & Reel (TR)
732-10851-1-ND - Cut Tape (CT)
732-10851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15335340AA350
Description
LED UV 405NM 800MA SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 405nm 3.5V 800mA 130° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
15335340AA350 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
800mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
405nm
Voltage - Forward (Vf) (Typ)
3.5V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1287,75000 Kč287,75 Kč
50261,56740 Kč13 078,37 Kč
250230,09840 Kč57 524,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500192,17892 Kč96 089,46 Kč
1 000175,10927 Kč175 109,27 Kč
Manufacturers Standard Package
Unit Price without VAT:287,75000 Kč
Unit Price with VAT:348,17750 Kč