
15335337AA350 | |
|---|---|
DigiKey Part Number | 732-15335337AA350TR-ND - Tape & Reel (TR) 732-15335337AA350CT-ND - Cut Tape (CT) 732-15335337AA350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15335337AA350 |
Description | WL-SUMW SMT ULTRAVIOLET CERAMIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm 3.8V 700mA 130° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 15335337AA350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 365nm | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,40000 Kč | 332,40 Kč |
| 10 | 260,20700 Kč | 2 602,07 Kč |
| 100 | 218,23640 Kč | 21 823,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 236,03180 Kč | 118 015,90 Kč |
| Unit Price without VAT: | 332,40000 Kč |
|---|---|
| Unit Price with VAT: | 402,20400 Kč |





