Ultraviolet (UV) Emitter 365nm 3.8V 700mA 130° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15335337AA350

DigiKey Part Number
732-15335337AA350TR-ND - Tape & Reel (TR)
732-15335337AA350CT-ND - Cut Tape (CT)
732-15335337AA350DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15335337AA350
Description
WL-SUMW SMT ULTRAVIOLET CERAMIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 365nm 3.8V 700mA 130° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
15335337AA350 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
700mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
365nm
Voltage - Forward (Vf) (Typ)
3.8V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1332,40000 Kč332,40 Kč
10260,20700 Kč2 602,07 Kč
100218,23640 Kč21 823,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500236,03180 Kč118 015,90 Kč
Manufacturers Standard Package
Unit Price without VAT:332,40000 Kč
Unit Price with VAT:402,20400 Kč