WL-SUMW_153353xxBA25x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15335327BA250

DigiKey Part Number
732-15335327BA250TR-ND - Tape & Reel (TR)
732-15335327BA250CT-ND - Cut Tape (CT)
732-15335327BA250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15335327BA250
Description
WL-SUMW SMT ULTRAVIOLET CERAMIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 275nm 6.5V 30mA 1.5mW/sr @ 20mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
15335327BA250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
1.5mW/sr @ 20mA
Wavelength
275nm
Voltage - Forward (Vf) (Typ)
6.5V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-30°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1147,77000 Kč147,77 Kč
10130,21500 Kč1 302,15 Kč
20119,66950 Kč2 393,39 Kč
100109,06010 Kč10 906,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50084,80540 Kč42 402,70 Kč
Manufacturers Standard Package
Unit Price without VAT:147,77000 Kč
Unit Price with VAT:178,80170 Kč