
15335327BA250 | |
|---|---|
DigiKey Part Number | 732-15335327BA250TR-ND - Tape & Reel (TR) 732-15335327BA250CT-ND - Cut Tape (CT) 732-15335327BA250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15335327BA250 |
Description | WL-SUMW SMT ULTRAVIOLET CERAMIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm 6.5V 30mA 1.5mW/sr @ 20mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 15335327BA250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | 1.5mW/sr @ 20mA | |
Wavelength | 275nm | |
Voltage - Forward (Vf) (Typ) | 6.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,41000 Kč | 147,41 Kč |
| 10 | 129,89400 Kč | 1 298,94 Kč |
| 20 | 119,37350 Kč | 2 387,47 Kč |
| 100 | 108,79060 Kč | 10 879,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 88,91772 Kč | 44 458,86 Kč |
| Unit Price without VAT: | 147,41000 Kč |
|---|---|
| Unit Price with VAT: | 178,36610 Kč |



