Red 623nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151053RS03000

DigiKey Part Number
732-5021-ND
Manufacturer
Manufacturer Product Number
151053RS03000
Description
LED RED CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Red 623nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
EDA/CAD Models
151053RS03000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
1.9V
Series
Current - Test
20mA
Packaging
Bulk
Viewing Angle
30°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
631nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
8.85mm
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLI-570U2T3FRohm Semiconductor203846-SLI-570U2T3F-ND0,49000 KčSimilar
In-Stock: 4 437
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
504,55660 Kč227,83 Kč
1003,94760 Kč394,76 Kč
5003,42268 Kč1 711,34 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč