Blue 470nm LED Indication - Discrete 2.8V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151034BS03000

DigiKey Part Number
732-11401-ND
Manufacturer
Manufacturer Product Number
151034BS03000
Description
LED BLUE CLEAR T/H
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.8V Radial
Datasheet
 Datasheet
EDA/CAD Models
151034BS03000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
5.55mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 746
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
503,46880 Kč173,44 Kč
1002,44000 Kč244,00 Kč
5002,25728 Kč1 128,64 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč