Yellow 590nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151031YS06000

DigiKey Part Number
732-5010-ND
Manufacturer
Manufacturer Product Number
151031YS06000
Description
LED YELLOW DIFF 3MM ROUND T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
151031YS06000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.55mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
503,61160 Kč180,58 Kč
1003,08670 Kč308,67 Kč
5002,66674 Kč1 333,37 Kč
1 0002,45677 Kč2 456,77 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč