
4605X-101-221LF | |
|---|---|
DigiKey Part Number | 4605X-101-221LF-ND |
Manufacturer | |
Manufacturer Product Number | 4605X-101-221LF |
Description | RES ARRAY 4 RES 220 OHM 5SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4605X-101-221LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 5-SIP |
Circuit Type Bussed | Supplier Device Package 5-SIP |
Resistance (Ohms) 220 | Size / Dimension 0.498" L x 0.098" W (12.65mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,67100 Kč | 36,71 Kč |
| 25 | 3,10320 Kč | 77,58 Kč |
| 50 | 2,74040 Kč | 137,02 Kč |
| 200 | 2,17315 Kč | 434,63 Kč |
| 400 | 1,95050 Kč | 780,20 Kč |
| 600 | 1,83633 Kč | 1 101,80 Kč |
| 1 000 | 1,70702 Kč | 1 707,02 Kč |
| 5 000 | 1,38772 Kč | 6 938,60 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |









