
150283FS73103 | |
|---|---|
DigiKey Part Number | 732-150283FS73103TR-ND - Tape & Reel (TR) 732-150283FS73103CT-ND - Cut Tape (CT) 732-150283FS73103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150283FS73103 |
Description | LED IR 730NM 3528 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 730nm 2.2V 150mA 90mW/sr @ 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150283FS73103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | 90mW/sr @ 150mA | |
Wavelength | 730nm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,95000 Kč | 28,95 Kč |
| 10 | 23,91300 Kč | 239,13 Kč |
| 50 | 20,62180 Kč | 1 031,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,84626 Kč | 67 385,04 Kč |
| Unit Price without VAT: | 28,95000 Kč |
|---|---|
| Unit Price with VAT: | 35,02950 Kč |











