
150160SS73103 | |
|---|---|
DigiKey Part Number | 732-150160SS73103TR-ND - Tape & Reel (TR) 732-150160SS73103CT-ND - Cut Tape (CT) 732-150160SS73103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150160SS73103 |
Description | WL-SMTW SMT MONO-COLOR TOP LED W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150160SS73103 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 640nm |
Configuration Independent | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.75mm |
Lens Style Oval with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 50 | 6,92940 Kč | 346,47 Kč |
| 100 | 6,29940 Kč | 629,94 Kč |
| 500 | 5,66946 Kč | 2 834,73 Kč |
| 1 000 | 5,03952 Kč | 5 039,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,40958 Kč | 22 047,90 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |










