
150160RS73103 | |
|---|---|
DigiKey Part Number | 732-150160RS73103TR-ND - Tape & Reel (TR) 732-150160RS73103CT-ND - Cut Tape (CT) 732-150160RS73103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150160RS73103 |
Description | WL-SMTW SMT MONO-COLOR TOP LED W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150160RS73103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 50 | 5,45940 Kč | 272,97 Kč |
| 100 | 5,03950 Kč | 503,95 Kč |
| 500 | 4,40958 Kč | 2 204,79 Kč |
| 1 000 | 3,98962 Kč | 3 989,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,22529 Kč | 16 126,45 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



