
150141YS73100 | |
|---|---|
DigiKey Part Number | 732-5004-2-ND - Tape & Reel (TR) 732-5004-1-ND - Cut Tape (CT) 732-5004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141YS73100 |
Description | LED YELLOW CLEAR 3528 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141YS73100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 50 | 3,92660 Kč | 196,33 Kč |
| 100 | 3,42270 Kč | 342,27 Kč |
| 500 | 2,95568 Kč | 1 477,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,51976 Kč | 5 039,52 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |







