WL-SMCW_150080AS75000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150080AS75000

DigiKey Part Number
732-150080AS75000TR-ND - Tape & Reel (TR)
732-150080AS75000CT-ND - Cut Tape (CT)
732-150080AS75000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150080AS75000
Description
LED AMBER CLEAR 0805 SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Amber 605nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150080AS75000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 815
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
254,70760 Kč117,69 Kč
1003,81190 Kč381,19 Kč
2503,62444 Kč906,11 Kč
5003,33280 Kč1 666,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,47461 Kč9 898,44 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč