Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150060BS84000

DigiKey Part Number
732-150060BS84000TR-ND - Tape & Reel (TR)
732-150060BS84000CT-ND - Cut Tape (CT)
732-150060BS84000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150060BS84000
Description
LED BLUE CLEAR 0603 SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150060BS84000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Series
Viewing Angle
40°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
465nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Round with Domed Top
Height (Max)
1.05mm
Lens Size
0.70mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
107,69600 Kč76,96 Kč
505,96880 Kč298,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,65497 Kč22 619,88 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč