
150040GS73240 | |
|---|---|
DigiKey Part Number | 732-11990-2-ND - Tape & Reel (TR) 732-11990-1-ND - Cut Tape (CT) 732-11990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150040GS73240 |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150040GS73240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 100 | 5,12350 Kč | 512,35 Kč |
| 500 | 4,55656 Kč | 2 278,28 Kč |
| 1 000 | 4,01062 Kč | 4 010,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,30593 Kč | 19 835,58 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |










