
14230414300 | |
|---|---|
DigiKey Part Number | 732-14230414300TR-ND - Tape & Reel (TR) 732-14230414300CT-ND - Cut Tape (CT) 732-14230414300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14230414300 |
Description | OPTOISOLATR 5KV TRIAC 1CH 4DIPSL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP-SL |
Datasheet | Datasheet |
EDA/CAD Models | 14230414300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 15mA | |
Current - Hold (Ih) | 237µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.24V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-DIP-SL | |
Approval Agency | CQC, cULus, cURus, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 50 | 10,35200 Kč | 517,60 Kč |
| 100 | 9,31680 Kč | 931,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,18418 Kč | 12 276,27 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |









