560 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561KD20J

DigiKey Part Number
13-561KD20J-ND
Manufacturer
Manufacturer Product Number
561KD20J
Description
VARISTOR 560V 10KA DISC 20MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
560 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
616 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
380J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
710 pF @ 1 kHz
Maximum AC Volts
350 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
460 V
Mounting Type
Through Hole
Varistor Voltage (Min)
504 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
560 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,97000 Kč13,97 Kč
109,86500 Kč98,65 Kč
258,85120 Kč221,28 Kč
2007,31090 Kč1 462,18 Kč
4006,96678 Kč2 786,71 Kč
6006,79472 Kč4 076,83 Kč
1 0006,60369 Kč6 603,69 Kč
2 6006,31224 Kč16 411,82 Kč
5 0006,15337 Kč30 766,85 Kč
Manufacturers Standard Package
Unit Price without VAT:13,97000 Kč
Unit Price with VAT:16,90370 Kč