Addressable Lighting WL-ICLED 1 LED Discrete Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1315050930002

DigiKey Part Number
732-1315050930002TR-ND - Tape & Reel (TR)
732-1315050930002CT-ND - Cut Tape (CT)
732-1315050930002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1315050930002
Description
ADDRESS LED WITH INTERGRATED CON
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Addressable Lighting WL-ICLED 1 LED Discrete Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Datasheet
 Datasheet
EDA/CAD Models
1315050930002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Discrete
Manufacturer
Würth Elektronik
Number of LEDs
1
Series
Color
Red, Green, Blue (RGB)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
5.00mm L x 5.00mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 457
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1011,54900 Kč115,49 Kč
1009,44910 Kč944,91 Kč
5007,97924 Kč3 989,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,92934 Kč6 929,34 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč