1312121320437
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1312121320437

DigiKey Part Number
732-1312121320437TR-ND - Tape & Reel (TR)
732-1312121320437CT-ND - Cut Tape (CT)
732-1312121320437DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1312121320437
Description
ADDRESS LED WITH INTERGRATED CON
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Addressable Lighting WL-ICLED 1 LED Discrete Red, Green, Blue (RGB) 2.20mm L x 2.20mm W
Datasheet
 Datasheet
EDA/CAD Models
1312121320437 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
Discrete
Number of LEDs
1
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
-
Interface
-
Mounting Type
Surface Mount
Size / Dimension
2.20mm L x 2.20mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,96000 Kč13,96 Kč
1011,45700 Kč114,57 Kč
1009,37350 Kč937,35 Kč
1 0007,91540 Kč7 915,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5006,18651 Kč21 652,78 Kč
Manufacturers Standard Package
Unit Price without VAT:13,96000 Kč
Unit Price with VAT:16,89160 Kč