
1312020030000 | |
|---|---|
DigiKey Part Number | 732-1312020030000TR-ND - Tape & Reel (TR) 732-1312020030000CT-ND - Cut Tape (CT) 732-1312020030000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1312020030000 |
Description | ADDRESS LED COMPACT CHIP LED WIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting WL-ICLED 1 LED Discrete Red, Green, Blue (RGB) 2.00mm L x 2.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | 1312020030000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 2.00mm L x 2.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 100 | 9,65910 Kč | 965,91 Kč |
| 1 000 | 8,18922 Kč | 8 189,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,85375 Kč | 20 561,25 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |












