New at DigiKey
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 480W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UGS2420

DigiKey Part Number
6141-UGS2420-ND
Manufacturer
Manufacturer Product Number
UGS2420
Description
DC UPS, 24 V, 20 Amps
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 480W 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wöhrle
Series
*
Packaging
Case
Part Status
Active
Type
Online (Double Conversion)
Voltage - Input
18V ~ 36V
Applications
General Purpose, Industrial Control
Form
Din Rail
Power - Rated
480W
Voltage - Output
24V
Height
4.890" (124.20mm)
Shelf Life
72 Months
Shelf Life Start
Manufacture Charge Date
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Wöhrle Power Systems
FREE SHIPPING for this product
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Case:500
All prices are in CZK
Case
QuantityUnit PriceExt Price
15 144,51000 Kč5 144,51 Kč
54 913,53200 Kč24 567,66 Kč
104 724,55000 Kč47 245,50 Kč
254 556,56600 Kč113 914,15 Kč
504 367,58400 Kč218 379,20 Kč
Unit Price without VAT:5 144,51000 Kč
Unit Price with VAT:6 224,85710 Kč