
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wöhrle | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 2 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 28V | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Applications | Industrial | |
Efficiency | 93% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output | |
Size / Dimension | 4.60" L x 2.20" W x 4.87" H (116.8mm x 56.0mm x 123.6mm) | |
Approval Agency | CE, UL |
| Case: | 800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 994,81000 Kč | 1 994,81 Kč |
| 5 | 1 931,81600 Kč | 9 659,08 Kč |
| 10 | 1 889,82000 Kč | 18 898,20 Kč |
| 25 | 1 868,82200 Kč | 46 720,55 Kč |
| 50 | 1 847,82400 Kč | 92 391,20 Kč |
| 100 | 1 826,82600 Kč | 182 682,60 Kč |
| 250 | 1 784,83000 Kč | 446 207,50 Kč |
| 500 | 1 721,83600 Kč | 860 918,00 Kč |
| Unit Price without VAT: | 1 994,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 413,72010 Kč |









