
407150045015 | |
|---|---|
DigiKey Part Number | 732-407150045015-ND |
Manufacturer | |
Manufacturer Product Number | 407150045015 |
Description | THERM PAD 45X15MM W/ADH BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 45.00mm x 15.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 45.00mm x 15.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Graphite | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 400W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F ~ 167°F (40°C ~ 75°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,10000 Kč | 54,10 Kč |
| 5 | 47,57400 Kč | 237,87 Kč |
| 10 | 43,76300 Kč | 437,63 Kč |
| 12 | 39,78417 Kč | 477,41 Kč |
| 15 | 36,47267 Kč | 547,09 Kč |
| Unit Price without VAT: | 54,10000 Kč |
|---|---|
| Unit Price with VAT: | 65,46100 Kč |










