TO263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3M0160120J2-TR

DigiKey Part Number
1697-E3M0160120J2-TR-ND - Tape & Reel (TR)
1697-E3M0160120J2-TRCT-ND - Cut Tape (CT)
1697-E3M0160120J2-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3M0160120J2-TR
Description
160m 1200V SiC FET, TO-263-7 XL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 18A (Tc) 104W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
208mOhm @ 8.5A, 15V
Vgs(th) (Max) @ Id
3.8V @ 2.33mA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 15 V
Vgs (Max)
+19V, -8V
Input Capacitance (Ciss) (Max) @ Vds
730 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
104W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1156,23000 Kč156,23 Kč
10105,58700 Kč1 055,87 Kč
10076,92520 Kč7 692,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80061,97993 Kč49 583,94 Kč
1 60061,44850 Kč98 317,60 Kč
Manufacturers Standard Package
Unit Price without VAT:156,23000 Kč
Unit Price with VAT:189,03830 Kč