
VS-E7MH0112-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-E7MH0112-M3/ITR-ND - Tape & Reel (TR) 112-VS-E7MH0112-M3/ICT-ND - Cut Tape (CT) 112-VS-E7MH0112-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-E7MH0112-M3/I |
Description | DIODE STANDARD 1200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 100 | 7,77350 Kč | 777,35 Kč |
| 500 | 5,95126 Kč | 2 975,63 Kč |
| 1 000 | 5,36373 Kč | 5 363,73 Kč |
| 2 000 | 4,86933 Kč | 9 738,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 4,13344 Kč | 31 000,80 Kč |
| 15 000 | 3,83443 Kč | 57 516,45 Kč |
| 22 500 | 3,68215 Kč | 82 848,38 Kč |
| 37 500 | 3,51108 Kč | 131 665,50 Kč |
| 52 500 | 3,40981 Kč | 179 015,02 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |




