
E3M0021120J2-TR | |
|---|---|
DigiKey Part Number | 1697-E3M0021120J2-TR-ND - Tape & Reel (TR) 1697-E3M0021120J2-TRCT-ND - Cut Tape (CT) 1697-E3M0021120J2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3M0021120J2-TR |
Description | 21m, 1200V SiC FET, TO-263-7 XL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 114A (Tc) 500W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | E3M0021120J2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 62.12A, 15V | |
Vgs(th) (Max) @ Id | 3.8V @ 17.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 169 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 5100 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,93000 Kč | 595,93 Kč |
| 10 | 434,34600 Kč | 4 343,46 Kč |
| 100 | 425,44790 Kč | 42 544,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 347,58813 Kč | 278 070,50 Kč |
| Unit Price without VAT: | 595,93000 Kč |
|---|---|
| Unit Price with VAT: | 721,07530 Kč |





