


CGD1700HB3P-HM3 | |
|---|---|
DigiKey Part Number | 1697-CGD1700HB3P-HM3-ND |
Manufacturer | |
Manufacturer Product Number | CGD1700HB3P-HM3 |
Description | GATE DRIVER, FOR 1.2KV, HM3 HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 468,13000 Kč | 10 468,13 Kč |
| 10 | 10 367,76300 Kč | 103 677,63 Kč |
| Unit Price without VAT: | 10 468,13000 Kč |
|---|---|
| Unit Price with VAT: | 12 666,43730 Kč |






