Parametric Equivalent

CLB800M12HM3P | |
|---|---|
DigiKey Part Number | 1697-CLB800M12HM3P-ND |
Manufacturer | |
Manufacturer Product Number | CLB800M12HM3P |
Description | SIC MODULE, 800 A, 1200 V, 62 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 1.051kA (Tc) 2540W (Tc) Chassis Mount |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.7mOhm @ 800A, 15V |
Manufacturer Wolfspeed, Inc. | Vgs(th) (Max) @ Id 3.9V @ 255mA |
Packaging Box | Gate Charge (Qg) (Max) @ Vgs 2784nC @ 15V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 94900pF @ 800V |
Technology Silicon Carbide (SiC) | Power - Max 2540W (Tc) |
Configuration 2 N-Channel, Common Source (Half Bridge) | Operating Temperature -40°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C 1.051kA (Tc) | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLB800M12HM3PT | Wolfspeed, Inc. | 0 | 1697-CLB800M12HM3PT-ND | 66 391,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66 116,19000 Kč | 66 116,19 Kč |
| Unit Price without VAT: | 66 116,19000 Kč |
|---|---|
| Unit Price with VAT: | 80 000,58990 Kč |




