Similar
Similar

CAB525F12XM3 | |
|---|---|
DigiKey Part Number | 1697-CAB525F12XM3-ND |
Manufacturer | |
Manufacturer Product Number | CAB525F12XM3 |
Description | SIC MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 450A (Tj) 1034W (Tj) Chassis Mount |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.4mOhm @ 450A, 15V |
Manufacturer Wolfspeed, Inc. | Vgs(th) (Max) @ Id 3.6V @ 140mA |
Packaging Box | Gate Charge (Qg) (Max) @ Vgs 1300nC @ 15V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 38000pF @ 800V |
Technology Silicon Carbide (SiC) | Power - Max 1034W (Tj) |
Configuration 2 N-Channel (Half Bridge) | Operating Temperature -40°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C 450A (Tj) | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF1MR12KM1HHPSA1 | Infineon Technologies | 10 | 448-FF1MR12KM1HHPSA1-ND | 10 689,87000 Kč | Similar |
| NXH003P120M3F2PTHG | onsemi | 16 | 5556-NXH003P120M3F2PTHG-ND | 4 576,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 278,94000 Kč | 24 278,94 Kč |
| Unit Price without VAT: | 24 278,94000 Kč |
|---|---|
| Unit Price with VAT: | 29 377,51740 Kč |



