CAB3R5M12DM4 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 16
Unit Price: 9 359,86000 Kč
Datasheet

Similar


onsemi
In Stock: 130
Unit Price: 4 686,96000 Kč
Datasheet
Mosfet Array 1200V (1.2kV) 383A (Tc) 980W (Tc) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB3R5M12DM4

DigiKey Part Number
1697-CAB3R5M12DM4-ND
Manufacturer
Manufacturer Product Number
CAB3R5M12DM4
Description
SIC MODULE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 383A (Tc) 980W (Tc) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
-
Packaging
Box
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
383A (Tc)
Rds On (Max) @ Id, Vgs
4.6mOhm @ 311A, 15V
Vgs(th) (Max) @ Id
3.6V @ 81mA
Gate Charge (Qg) (Max) @ Vgs
1044nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
29000pF @ 800V
Power - Max
980W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 811,38000 Kč11 811,38 Kč
Manufacturers Standard Package
Unit Price without VAT:11 811,38000 Kč
Unit Price with VAT:14 291,76980 Kč