


C6D10065G-TR | |
|---|---|
DigiKey Part Number | 1697-C6D10065G-TR-ND - Tape & Reel (TR) 1697-C6D10065G-TRCT-ND - Cut Tape (CT) 1697-C6D10065G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C6D10065G-TR |
Description | DIODE SIL CARB 650V 36A TO263-2 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 36A Surface Mount TO-263-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 36A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 611pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 74,66900 Kč | 746,69 Kč |
| 100 | 53,42310 Kč | 5 342,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 45,72053 Kč | 36 576,42 Kč |
| 1 600 | 42,92831 Kč | 68 685,30 Kč |
| 2 400 | 41,99600 Kč | 100 790,40 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |


