


C6D04065E-TR | |
|---|---|
DigiKey Part Number | 1697-C6D04065E-TR-ND - Tape & Reel (TR) 1697-C6D04065E-TRCT-ND - Cut Tape (CT) 1697-C6D04065E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C6D04065E-TR |
Description | DIODE SIL CARB 650V 16A TO2522 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 16A Surface Mount TO-252-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 4 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 256pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,99000 Kč | 59,99 Kč |
| 10 | 38,77400 Kč | 387,74 Kč |
| 100 | 26,64930 Kč | 2 664,93 Kč |
| 500 | 21,45880 Kč | 10 729,40 Kč |
| 1 000 | 20,61216 Kč | 20 612,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,98630 Kč | 44 965,75 Kč |
| 5 000 | 16,87179 Kč | 84 358,95 Kč |
| 7 500 | 16,84000 Kč | 126 300,00 Kč |
| Unit Price without VAT: | 59,99000 Kč |
|---|---|
| Unit Price with VAT: | 72,58790 Kč |


