


C6D04065E | |
|---|---|
DigiKey Part Number | 1697-C6D04065E-ND |
Manufacturer | |
Manufacturer Product Number | C6D04065E |
Description | DIODE SIL CARB 650V 16A TO252-2 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 16A Surface Mount TO-252-2 |
Datasheet | Datasheet |
EDA/CAD Models | C6D04065E Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 20 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 256pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-252-2 |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 75 | 28,54333 Kč | 2 140,75 Kč |
| 150 | 25,79673 Kč | 3 869,51 Kč |
| 525 | 21,88992 Kč | 11 492,21 Kč |
| 1 050 | 20,19928 Kč | 21 209,24 Kč |
| 2 025 | 18,84625 Kč | 38 163,66 Kč |
| 5 025 | 17,30611 Kč | 86 963,20 Kč |
| 10 050 | 16,80128 Kč | 168 852,86 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

