


C4D10120E-TR | |
|---|---|
DigiKey Part Number | 1697-C4D10120E-TR-ND - Tape & Reel (TR) 1697-C4D10120E-TRCT-ND - Cut Tape (CT) 1697-C4D10120E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4D10120E-TR |
Description | DIODE SIL CARB 1200V 33A TO2522 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 33A Surface Mount TO-252-2 |
Datasheet | Datasheet |
EDA/CAD Models | C4D10120E-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 33A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 1200 V | |
Capacitance @ Vr, F | 754pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,02000 Kč | 273,02 Kč |
| 10 | 190,18700 Kč | 1 901,87 Kč |
| 100 | 156,35520 Kč | 15 635,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 88,67312 Kč | 221 682,80 Kč |
| Unit Price without VAT: | 273,02000 Kč |
|---|---|
| Unit Price with VAT: | 330,35420 Kč |

