
C3M0350120J-TR | |
|---|---|
DigiKey Part Number | 1697-C3M0350120J-TR-ND - Tape & Reel (TR) 1697-C3M0350120J-TRCT-ND - Cut Tape (CT) 1697-C3M0350120J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3M0350120J-TR |
Description | SIC, MOSFET, 350M,1200V, TO-263- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 7.2A (Tc) 40.8W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 455mOhm @ 3.6A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 15 V | |
Vgs (Max) | +15V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 345 pF @ 1000 V | |
Power Dissipation (Max) | 40.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 10 | 84,03400 Kč | 840,34 Kč |
| 100 | 60,53300 Kč | 6 053,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 51,65928 Kč | 41 327,42 Kč |
| 1 600 | 48,82035 Kč | 78 112,56 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |










