C3M0030090K is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wolfspeed, Inc.
In Stock: 348
Unit Price: 297,75000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 14
Unit Price: 867,85000 Kč

Similar


onsemi
In Stock: 190
Unit Price: 634,14000 Kč
Datasheet
N-Channel 900 V 73A (Tc) 240W (Tc) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3M0030090K

DigiKey Part Number
1697-C3M0030090K-ND
Manufacturer
Manufacturer Product Number
C3M0030090K
Description
SICFET N-CH 900V 73A TO247-4
Customer Reference
Detailed Description
N-Channel 900 V 73A (Tc) 240W (Tc) Through Hole TO-247-4L
Datasheet
 Datasheet
EDA/CAD Models
C3M0030090K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 11mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 15 V
Series
Vgs (Max)
+15V, -4V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1503 pF @ 600 V
Part Status
Obsolete
Power Dissipation (Max)
240W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
900 V
Supplier Device Package
TO-247-4L
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
15V
Base Product Number
Rds On (Max) @ Id, Vgs
39mOhm @ 35A, 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3M0032120KWolfspeed, Inc.3481697-C3M0032120K-ND297,75000 KčMFR Recommended
MSC025SMA120B4Microchip Technology14150-MSC025SMA120B4-ND867,85000 KčSimilar
NTH4L020N090SC1onsemi1905556-NTH4L020N090SC1-ND634,14000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes