
C3D06065E | |
|---|---|
DigiKey Part Number | C3D06065E-ND |
Manufacturer | |
Manufacturer Product Number | C3D06065E |
Description | DIODE SIL CARB 650V 20A TO252-2 |
Customer Reference | |
Detailed Description | Diode 650 V 20A Surface Mount TO-252-2 |
Datasheet | Datasheet |
EDA/CAD Models | C3D06065E Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 295pF @ 0V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-252-2 |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD0665B | onsemi | 2 020 | 1990-FFSD0665BCT-ND | 62,78000 Kč | Direct |
| BSDD06G65E2 | Bourns Inc. | 2 451 | 118-BSDD06G65E2CT-ND | 69,29000 Kč | Similar |
| DSC06A065D1-13 | Diodes Incorporated | 2 081 | 31-DSC06A065D1-13CT-ND | 54,59000 Kč | Similar |
| DSC06C065D1-13 | Diodes Incorporated | 2 490 | 31-DSC06C065D1-13CT-ND | 44,10000 Kč | Similar |
| S3D06065E | SMC Diode Solutions | 477 | 1655-S3D06065ECT-ND | 30,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 75 | 58,35760 Kč | 4 376,82 Kč |
| 150 | 53,41193 Kč | 8 011,79 Kč |
| 525 | 46,38398 Kč | 24 351,59 Kč |
| 1 050 | 43,34468 Kč | 45 511,91 Kč |
| 2 025 | 40,91437 Kč | 82 851,60 Kč |
| 5 025 | 40,68364 Kč | 204 435,29 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |

