
S3D06065E | |
|---|---|
DigiKey Part Number | 1655-S3D06065ETR-ND - Tape & Reel (TR) 1655-S3D06065ECT-ND - Cut Tape (CT) 1655-S3D06065EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D06065E |
Description | DIODE SIL CARBIDE 650V 6A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 8 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 382pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 6 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCDD0665G1_L2_00001 | Panjit International Inc. | 2 976 | 3757-PCDD0665G1_L2_00001CT-ND | 66,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,31800 Kč | 193,18 Kč |
| 100 | 12,78780 Kč | 1 278,78 Kč |
| 500 | 9,98160 Kč | 4 990,80 Kč |
| 1 000 | 9,07828 Kč | 9 078,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,10052 Kč | 20 251,30 Kč |
| 5 000 | 7,49616 Kč | 37 480,80 Kč |
| 7 500 | 7,18834 Kč | 53 912,55 Kč |
| 12 500 | 6,84251 Kč | 85 531,38 Kč |
| 17 500 | 6,63782 Kč | 116 161,85 Kč |
| 25 000 | 6,43887 Kč | 160 971,75 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

