Diode 650 V 6A Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCDD0665G1_L2_00001

DigiKey Part Number
3757-PCDD0665G1_L2_00001TR-ND - Tape & Reel (TR)
3757-PCDD0665G1_L2_00001CT-ND - Cut Tape (CT)
3757-PCDD0665G1_L2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCDD0665G1_L2_00001
Description
DIODE SIL CARB 650V 6A TO252AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 650 V 6A Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
228pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-252AA
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 6 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S3D06065ESMC Diode Solutions4811655-S3D06065ECT-ND5,24000 KčParametric Equivalent
In-Stock: 2 976
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,82014 Kč68 460,42 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
166,14000 Kč66,14 Kč
1042,87800 Kč428,78 Kč
10029,57570 Kč2 957,57 Kč
50023,89404 Kč11 947,02 Kč
1 00022,06785 Kč22 067,85 Kč
Digi-Reel®
QuantityUnit PriceExt Price
181,89000 Kč81,89 Kč
1053,77600 Kč537,76 Kč
10037,74600 Kč3 774,60 Kč
50030,90192 Kč15 450,96 Kč
1 00028,70343 Kč28 703,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:66,14000 Kč
Unit Price with VAT:80,02940 Kč